Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Murata 70dB Through Hole External Piezo Buzzer, 12.6 (Dia.) x 6.9mm, 30V ac Max

RS Stock No.: 653-0642PBrand: MurataManufacturers Part No.: PKM13EPYH4002-B0
View all in Piezo Buzzers

Technical Document

Specifications

Brand

Murata

Mounting Type

Through Hole

Maximum Supply Voltage

30V ac

Sound Level

70dB

Drive Type

External

Diameter

12.6mm

Height

6.9mm

Dimensions

12.6 (Dia.) x 6.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4kHz

You may be interested in
Stock information temporarily unavailable.

Price on asking

Each (Supplied in a Box) (Exc. VAT)

Murata 70dB Through Hole External Piezo Buzzer, 12.6 (Dia.) x 6.9mm, 30V ac Max
Select packaging type

Price on asking

Each (Supplied in a Box) (Exc. VAT)

Murata 70dB Through Hole External Piezo Buzzer, 12.6 (Dia.) x 6.9mm, 30V ac Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Mounting Type

Through Hole

Maximum Supply Voltage

30V ac

Sound Level

70dB

Drive Type

External

Diameter

12.6mm

Height

6.9mm

Dimensions

12.6 (Dia.) x 6.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4kHz

You may be interested in