Technical Document
Specifications
Brand
MurataCapacitance
3pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
€ 240.53
€ 0.024 Each (On a Reel of 10000) (Exc. VAT)
10000
€ 240.53
€ 0.024 Each (On a Reel of 10000) (Exc. VAT)
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
10000 - 10000 | € 0.024 | € 240.53 |
20000 - 20000 | € 0.024 | € 240.53 |
30000+ | € 0.023 | € 229.08 |
Technical Document
Specifications
Brand
MurataCapacitance
3pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder