Technical Document
Specifications
Properties Measured
Voltage
Display Type
LED
Cutout Height
21.29mm
Cutout Width
33.93mm
Depth
24mm
Minimum Temperature
0°C
Maximum Temperature
+60°C
Product details
9.4mm, 3.5 Digit LED Process Indicator
Accepts 0-5V and 0-10V inputs
Large, easy-to-read LED display
High quality 20 turn span (gain) and zero (offset) adjustments
DIP switch selectable range and decimal points
Bezel included
Screw terminal input connections
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Properties Measured
Voltage
Display Type
LED
Cutout Height
21.29mm
Cutout Width
33.93mm
Depth
24mm
Minimum Temperature
0°C
Maximum Temperature
+60°C
Product details
9.4mm, 3.5 Digit LED Process Indicator
Accepts 0-5V and 0-10V inputs
Large, easy-to-read LED display
High quality 20 turn span (gain) and zero (offset) adjustments
DIP switch selectable range and decimal points
Bezel included
Screw terminal input connections