Technical Document
Specifications
Current Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
21.29mm
Cutout Width
33.93mm
Depth
17.2mm
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Series
DMS-20LCD
Country of Origin
China
Product details
DMS-20LCD - Subminiature Digital Panel Voltmeters
The digital voltmeter DMS-20LCD series represent the ultimate combination of low price, low power, small size and high performance in digital meters.
Epoxy encapsulated in a subminiature 12-pin DIP package, these completely self-contained, fully operational meters offer a combination of ruggedness, long-term reliability and component-like ease-of-use simply not available in any other meters.
Digital Voltmeters with 3.5 digit LCD display
Large 9.4mm, enhanced-contrast LCD display
4 differential input voltage ranges
High accuracy, ±1 count (±0.05%)
User-selectable decimal point place
Single +5V supply or 9V battery
Lowest power, only 2mW
Low-battery annunciator
Epoxy-encapsulated, in a12-pin DIP package
Subminiature size with 35x22x11 mm
Panel or pc-board mountable
Murata Power Solutions Series
€ 46.04
€ 46.04 Each (Exc. VAT)
1
€ 46.04
€ 46.04 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 46.04 |
5 - 9 | € 44.20 |
10+ | € 43.28 |
Technical Document
Specifications
Current Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
21.29mm
Cutout Width
33.93mm
Depth
17.2mm
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Series
DMS-20LCD
Country of Origin
China
Product details
DMS-20LCD - Subminiature Digital Panel Voltmeters
The digital voltmeter DMS-20LCD series represent the ultimate combination of low price, low power, small size and high performance in digital meters.
Epoxy encapsulated in a subminiature 12-pin DIP package, these completely self-contained, fully operational meters offer a combination of ruggedness, long-term reliability and component-like ease-of-use simply not available in any other meters.
Digital Voltmeters with 3.5 digit LCD display
Large 9.4mm, enhanced-contrast LCD display
4 differential input voltage ranges
High accuracy, ±1 count (±0.05%)
User-selectable decimal point place
Single +5V supply or 9V battery
Lowest power, only 2mW
Low-battery annunciator
Epoxy-encapsulated, in a12-pin DIP package
Subminiature size with 35x22x11 mm
Panel or pc-board mountable