Technical Document
Specifications
Brand
MoellerNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type B
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
PLS6
Stock information temporarily unavailable.
Price on asking
Eaton PLS6 MCB Mini Circuit Breaker1P, 6A Curve B, 6 kA Breaking Capacity
1
Price on asking
Eaton PLS6 MCB Mini Circuit Breaker1P, 6A Curve B, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoellerNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type B
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
PLS6