Midas MC42005A6W-FPTLW Alphanumeric LCD Display White, 4 Rows by 20 Characters, Transflective

RS Stock No.: 819-5061Brand: MidasManufacturers Part No.: MC42005A6W-FPTLW
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

3mm

Character Height

4.8mm

Viewing Area Height

26mm

Viewing Area Width

76mm

Viewing Area Dimensions

76 x 26mm

External Depth

14.5mm

Background Colour

White

Backlight Type

LED

External Dimensions

98 x 60 x 14.5mm

External Height

60mm

External Width

98mm

Display Mode

Transflective

Display Matrix Technology

FSTN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on asking

Midas MC42005A6W-FPTLW Alphanumeric LCD Display White, 4 Rows by 20 Characters, Transflective

Price on asking

Midas MC42005A6W-FPTLW Alphanumeric LCD Display White, 4 Rows by 20 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

3mm

Character Height

4.8mm

Viewing Area Height

26mm

Viewing Area Width

76mm

Viewing Area Dimensions

76 x 26mm

External Depth

14.5mm

Background Colour

White

Backlight Type

LED

External Dimensions

98 x 60 x 14.5mm

External Height

60mm

External Width

98mm

Display Mode

Transflective

Display Matrix Technology

FSTN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more