Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Height
5.2mm
Character Width
3mm
€ 14.04
€ 14.04 Each (Exc. VAT)
Midas MC21605G6W-FPTLW3.3-V2 Alphanumeric LCD Display, 2 Rows by 16 Characters
1
€ 14.04
€ 14.04 Each (Exc. VAT)
Midas MC21605G6W-FPTLW3.3-V2 Alphanumeric LCD Display, 2 Rows by 16 Characters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 14.04 |
5+ | € 13.69 |
Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Height
5.2mm
Character Width
3mm