Microchip NOR 1Mbit Parallel Flash Memory 32-Pin PLCC-32, SST39SF010A-55-4I-NHE-T

RS Stock No.: 197-5865Brand: MicrochipManufacturers Part No.: SST39SF010A-55-4I-NHE-T
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Parallel

Package Type

PLCC-32

Pin Count

32

Organisation

128 K x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Symmetrical

Length

14mm

Height

2.84mm

Width

11.5mm

Dimensions

11.5 x 14 x 2.84mm

Series

SST39

Number of Words

128kB

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.83

€ 1.983 Each (In a Pack of 10) (Exc. VAT)

Microchip NOR 1Mbit Parallel Flash Memory 32-Pin PLCC-32, SST39SF010A-55-4I-NHE-T
Select packaging type

€ 19.83

€ 1.983 Each (In a Pack of 10) (Exc. VAT)

Microchip NOR 1Mbit Parallel Flash Memory 32-Pin PLCC-32, SST39SF010A-55-4I-NHE-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 10€ 1.983€ 19.83
20 - 40€ 1.929€ 19.29
50 - 90€ 1.877€ 18.77
100 - 240€ 1.83€ 18.30
250+€ 1.785€ 17.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Parallel

Package Type

PLCC-32

Pin Count

32

Organisation

128 K x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Symmetrical

Length

14mm

Height

2.84mm

Width

11.5mm

Dimensions

11.5 x 14 x 2.84mm

Series

SST39

Number of Words

128kB

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more