Microchip, DAC 10 bit- Serial (SPI), 8-Pin SOIC

RS Stock No.: 823-3683Brand: MicrochipManufacturers Part No.: MCP4911-E/SN
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

10 bit

Integral Nonlinearity Error

3.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

4.9 x 3.9 x 1.5mm

Product details

MCP4911/4912 Series 10 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.77

€ 1.753 Each (In a Pack of 5) (Exc. VAT)

Microchip, DAC 10 bit- Serial (SPI), 8-Pin SOIC
Select packaging type

€ 8.77

€ 1.753 Each (In a Pack of 5) (Exc. VAT)

Microchip, DAC 10 bit- Serial (SPI), 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20€ 1.753€ 8.77
25 - 95€ 1.702€ 8.51
100+€ 1.643€ 8.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Resistor String

Resolution

10 bit

Integral Nonlinearity Error

3.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

4.9 x 3.9 x 1.5mm

Product details

MCP4911/4912 Series 10 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more