Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
1.25%FSR
Integral Nonlinearity Error
13LSB
Number of DAC Channels
4
Package Type
MSOP
Pin Count
10
Digital Interface Type
Serial (I2C)
Stock information temporarily unavailable.
€ 6,405.02
€ 2.562 Each (On a Reel of 2500) (Exc. VAT)
Microchip, DAC Quad 12 bit- 1.25%FSR Serial (I2C), 10-Pin MSOP
2500
€ 6,405.02
€ 2.562 Each (On a Reel of 2500) (Exc. VAT)
Microchip, DAC Quad 12 bit- 1.25%FSR Serial (I2C), 10-Pin MSOP
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
1.25%FSR
Integral Nonlinearity Error
13LSB
Number of DAC Channels
4
Package Type
MSOP
Pin Count
10
Digital Interface Type
Serial (I2C)