Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
16 bit
Sampling Rate
153.6ksps
Input Signal Type
Single Ended
Package Type
TSSOP
Pin Count
20
Country of Origin
Philippines
€ 675.87
€ 4.567 Each (In a Tube of 148) (Exc. VAT)
Microchip, 16 bit- ADC 153.6ksps, 20-Pin TSSOP
148
€ 675.87
€ 4.567 Each (In a Tube of 148) (Exc. VAT)
Microchip, 16 bit- ADC 153.6ksps, 20-Pin TSSOP
Stock information temporarily unavailable.
148
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
16 bit
Sampling Rate
153.6ksps
Input Signal Type
Single Ended
Package Type
TSSOP
Pin Count
20
Country of Origin
Philippines