Microchip, Quad 18-bit- ADC 0.004ksps, 14-Pin TSSOP

RS Stock No.: 669-6095PBrand: MicrochipManufacturers Part No.: MCP3424-E/ST
brand-logo

Technical Document

Specifications

Architecture

Delta Sigma

Number of ADCs

4

Resolution

18-bit

Sampling Rate

0.004ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Integral Nonlinearity Error

35ppm FSR

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 0.9mm

Product details

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 112.20

€ 4.49 Each (Supplied in a Tube) (Exc. VAT)

Microchip, Quad 18-bit- ADC 0.004ksps, 14-Pin TSSOP
Select packaging type

€ 112.20

€ 4.49 Each (Supplied in a Tube) (Exc. VAT)

Microchip, Quad 18-bit- ADC 0.004ksps, 14-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
25 - 99€ 4.49
100+€ 4.27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Delta Sigma

Number of ADCs

4

Resolution

18-bit

Sampling Rate

0.004ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Integral Nonlinearity Error

35ppm FSR

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 0.9mm

Product details

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more