Microchip LAN7801T/9JX, Ethernet Transceiver, 1000Mbps, USB, 1.8 → 3.3 V, 64-Pin SQFN

RS Stock No.: 332-892Brand: MicrochipManufacturers Part No.: LAN7801T/9JX
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

IEEE802.3

Host Interface

USB

IC Type

USB Controller IC

Communication Mode

Full Duplex

Data Rate

1000Mbps

Package Type

SQFN

Pin Count

64

Typical Operating Supply Voltage

1.8 → 3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 22,028.79

€ 6.675 Each (On a Reel of 3300) (Exc. VAT)

Microchip LAN7801T/9JX, Ethernet Transceiver, 1000Mbps, USB, 1.8 → 3.3 V, 64-Pin SQFN

€ 22,028.79

€ 6.675 Each (On a Reel of 3300) (Exc. VAT)

Microchip LAN7801T/9JX, Ethernet Transceiver, 1000Mbps, USB, 1.8 → 3.3 V, 64-Pin SQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Physical Network Type

IEEE802.3

Host Interface

USB

IC Type

USB Controller IC

Communication Mode

Full Duplex

Data Rate

1000Mbps

Package Type

SQFN

Pin Count

64

Typical Operating Supply Voltage

1.8 → 3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more