Technical Document
Specifications
Brand
MicrochipMemory Size
1kbit
Interface Type
SPI
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
5ns
Country of Origin
Philippines
€ 1,454.66
€ 0.291 Each (On a Reel of 5000) (Exc. VAT)
Microchip AT25010B-XPD-T, 1kbit EEPROM Chip, 5ns 8-Pin TSSOP SPI
5000
€ 1,454.66
€ 0.291 Each (On a Reel of 5000) (Exc. VAT)
Microchip AT25010B-XPD-T, 1kbit EEPROM Chip, 5ns 8-Pin TSSOP SPI
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
1kbit
Interface Type
SPI
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
5ns
Country of Origin
Philippines