Microchip DN2470 Based Linear Regulator Input Voltage Range Extender Linear Regulator for DN2470, MCP1754, MCP1755,

RS Stock No.: 123-8520Brand: MicrochipManufacturers Part No.: ADM00682
brand-logo

Technical Document

Specifications

Power Management Function

Linear Regulator

Kit Classification

Development Board

Featured Device

DN2470, MCP1754, MCP1755, MCP1790

Kit Name

DN2470 Based Linear Regulator Input Voltage Range Extender

Product details

DN2470 Linear Regualtor Input Voltage Range Extender Evaluation Board

The Microchip DN2470 Linear Regulator Evaluation Board demonstrates how the input voltage range of an LDO can be extended using the Microchip DN2470 700V Vertical FET. The featured DN2470 FET, LDOs and other circuity create an off-line linear regulator capable of handling 120 VAC and 230 VAC inputs. The board features three selectable LDOs that offer 3.0 V, 3.3 V and 5.0 V respectively, each of which has a typical output current of 10 mA.

Features

120 VAC and 230 VAC Off-line Regulation
Output Voltage Range of 3 V to 5 V
Output Current 10 mA (typical)
2.5 kV Transient Survivability
Maximum Output Current Thermally Limited
Over-temperature Protection (typically +105°C)
DN2470 N-Channel Depletion-Mode Vertical DMOS FET
Three Selectable LDOs: MCP1754 (3.3 V), MCP1755 (5.0 V) and MCP1790 (3.0 V)

Kit Contents

1 x DN2470 Based Linear Regulator Input Voltage Range Extender Evaluation Board

Linear Voltage Regulators, Microchip

Stock information temporarily unavailable.

Price on asking

Microchip DN2470 Based Linear Regulator Input Voltage Range Extender Linear Regulator for DN2470, MCP1754, MCP1755,

Price on asking

Microchip DN2470 Based Linear Regulator Input Voltage Range Extender Linear Regulator for DN2470, MCP1754, MCP1755,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Management Function

Linear Regulator

Kit Classification

Development Board

Featured Device

DN2470, MCP1754, MCP1755, MCP1790

Kit Name

DN2470 Based Linear Regulator Input Voltage Range Extender

Product details

DN2470 Linear Regualtor Input Voltage Range Extender Evaluation Board

The Microchip DN2470 Linear Regulator Evaluation Board demonstrates how the input voltage range of an LDO can be extended using the Microchip DN2470 700V Vertical FET. The featured DN2470 FET, LDOs and other circuity create an off-line linear regulator capable of handling 120 VAC and 230 VAC inputs. The board features three selectable LDOs that offer 3.0 V, 3.3 V and 5.0 V respectively, each of which has a typical output current of 10 mA.

Features

120 VAC and 230 VAC Off-line Regulation
Output Voltage Range of 3 V to 5 V
Output Current 10 mA (typical)
2.5 kV Transient Survivability
Maximum Output Current Thermally Limited
Over-temperature Protection (typically +105°C)
DN2470 N-Channel Depletion-Mode Vertical DMOS FET
Three Selectable LDOs: MCP1754 (3.3 V), MCP1755 (5.0 V) and MCP1790 (3.0 V)

Kit Contents

1 x DN2470 Based Linear Regulator Input Voltage Range Extender Evaluation Board

Linear Voltage Regulators, Microchip