Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Microchip 24CSM01-I/SN, 1Mbit EEPROM Chip, 70ns 8-Pin SOIC Serial

RS Stock No.: 559-497Brand: MicrochipManufacturers Part No.: 24CSM01-I/SN
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

70ns

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 4.94

€ 0.989 1 Pack of 1 (Exc. VAT)

Microchip 24CSM01-I/SN, 1Mbit EEPROM Chip, 70ns 8-Pin SOIC Serial

€ 4.94

€ 0.989 1 Pack of 1 (Exc. VAT)

Microchip 24CSM01-I/SN, 1Mbit EEPROM Chip, 70ns 8-Pin SOIC Serial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

70ns

Country of Origin

Thailand