MEC IP67 Black, White Round Button Tactile Switch, SPST 12mm Through Hole

RS Stock No.: 431-926Brand: MECManufacturers Part No.: 5ETH935+1SS09-12.0+AQW0936
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Switch Operation

Push to Make

Actuator Length

12mm

Actuator Colour

Black, White

Actuator Type

Round Button

Mounting Type

Through Hole

IP Rating

IP67

Country of Origin

Denmark

€ 183.26

€ 183.26 1 Bag of 100 (Exc. VAT)

MEC IP67 Black, White Round Button Tactile Switch, SPST 12mm Through Hole

€ 183.26

€ 183.26 1 Bag of 100 (Exc. VAT)

MEC IP67 Black, White Round Button Tactile Switch, SPST 12mm Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Switch Operation

Push to Make

Actuator Length

12mm

Actuator Colour

Black, White

Actuator Type

Round Button

Mounting Type

Through Hole

IP Rating

IP67

Country of Origin

Denmark