6W DIP Package DC-DC Regulated Converter

Código de producto RS: 102-385Marca: MEAN WELLNúmero de parte de fabricante: SCWN06B-05
brand-logo
Ver todo en DC-DC Converters

Documentos Técnicos

Especificaciones

Tensión de Salida

5V dc

Rango de tensión de entrada

De 18 a 36 V CC

Potencia nominal

6W

Tensión de entrada nominal

36 V CC

Output Current

1A

Tipo de montaje

PCB Mount

Series

SCW

Temperatura mínima

-40°C

Temperatura Máxima

+85°C

País de Origen

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Información de stock no disponible temporalmente.

$ 11,73

$ 11,73 Each (Sin IVA)

6W DIP Package DC-DC Regulated Converter

$ 11,73

$ 11,73 Each (Sin IVA)

6W DIP Package DC-DC Regulated Converter
Información de stock no disponible temporalmente.

Información de stock no disponible temporalmente.

Vuelva a verificar más tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificaciones

Tensión de Salida

5V dc

Rango de tensión de entrada

De 18 a 36 V CC

Potencia nominal

6W

Tensión de entrada nominal

36 V CC

Output Current

1A

Tipo de montaje

PCB Mount

Series

SCW

Temperatura mínima

-40°C

Temperatura Máxima

+85°C

País de Origen

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more