Technical Document
Specifications
Brand
Maxim IntegratedInterface
Serial I2C
Package Type
SSOP
Mounting Type
Surface Mount
Maximum Supply Voltage
5.5 V
Minimum Supply Voltage
2 V
Stock information temporarily unavailable.
€ 65.07
€ 6.507 Each (Supplied in a Tube) (Exc. VAT)
Maxim Integrated I/O Expander Serial I2C SSOP, MAX7311AAG+
Select packaging type
Production pack (Tube)
10
€ 65.07
€ 6.507 Each (Supplied in a Tube) (Exc. VAT)
Maxim Integrated I/O Expander Serial I2C SSOP, MAX7311AAG+
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
10 - 24 | € 6.507 | € 13.01 |
26 - 98 | € 6.204 | € 12.41 |
100 - 248 | € 5.134 | € 10.27 |
250+ | € 5.015 | € 10.03 |
Technical Document
Specifications
Brand
Maxim IntegratedInterface
Serial I2C
Package Type
SSOP
Mounting Type
Surface Mount
Maximum Supply Voltage
5.5 V
Minimum Supply Voltage
2 V