Legrand DX3 RCCB, 40A, 1+N Pole, 300mA, Type AC

RS Stock No.: 732-0067Brand: LegrandManufacturers Part No.: 4 116 14
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

1+N

Range

DX

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Series

DX3

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Two pole RCDs DX³-ID with top I / O for HX³ busbars

RCDs that allow the use of HX³ supply busbars and auxiliary contacts.

Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults

Standards

NF EN 61008-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Legrand 40 A RCD
Price on askingEach (Exc. VAT)
Stock information temporarily unavailable.

€ 171.87

€ 171.87 Each (Exc. VAT)

Legrand DX3 RCCB, 40A, 1+N Pole, 300mA, Type AC

€ 171.87

€ 171.87 Each (Exc. VAT)

Legrand DX3 RCCB, 40A, 1+N Pole, 300mA, Type AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Legrand 40 A RCD
Price on askingEach (Exc. VAT)

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

1+N

Range

DX

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Series

DX3

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Two pole RCDs DX³-ID with top I / O for HX³ busbars

RCDs that allow the use of HX³ supply busbars and auxiliary contacts.

Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults

Standards

NF EN 61008-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Legrand 40 A RCD
Price on askingEach (Exc. VAT)