Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-WIFI-21CFR-TH+
Measurement Parameters
Humidity, Temperature, Dew Point
Sensor Type
Humidity, Temperature
Interface Type
Wi-Fi
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+60 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.2 °C
IP Rating
IP55
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Display Type
LCD
Maximum Humidity Measurement
100%RH
Battery Life
6 months
Temperature Measurement Resolution
0.01°C
Includes
EL-WIFI Wall Bracket, USB A-MICRO B Cable
Battery Type
Rechargeable Battery
Alarm
Yes
Best Humidity Measurement Accuracy
±1.8 %RH
Dimensions
82 x 70 x 36mm
Number Of Readings Per Channel
Unlimited
Country of Origin
China
€ 212.85
€ 212.85 Each (Exc. VAT)
1
€ 212.85
€ 212.85 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-WIFI-21CFR-TH+
Measurement Parameters
Humidity, Temperature, Dew Point
Sensor Type
Humidity, Temperature
Interface Type
Wi-Fi
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+60 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.2 °C
IP Rating
IP55
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Display Type
LCD
Maximum Humidity Measurement
100%RH
Battery Life
6 months
Temperature Measurement Resolution
0.01°C
Includes
EL-WIFI Wall Bracket, USB A-MICRO B Cable
Battery Type
Rechargeable Battery
Alarm
Yes
Best Humidity Measurement Accuracy
±1.8 %RH
Dimensions
82 x 70 x 36mm
Number Of Readings Per Channel
Unlimited
Country of Origin
China
