L-Com HG72107U-PRO Rod Antenna with N Type Connector
Technical Document
Specifications
Brand
L-ComAntenna Form Factor
Rod
Antenna Physical Form
Rod
Frequency Range
2100 MHz
Antenna Mounting Type
Through Hole
Connector Type
N Type
Gain
7dBi
Connector Gender
Female
Country of Origin
China
€ 244.34
€ 244.34 Each (Exc. VAT)
L-Com HG72107U-PRO Rod Antenna with N Type Connector
1
€ 244.34
€ 244.34 Each (Exc. VAT)
L-Com HG72107U-PRO Rod Antenna with N Type Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 244.34 |
5+ | € 229.68 |
Technical Document
Specifications
Brand
L-ComAntenna Form Factor
Rod
Antenna Physical Form
Rod
Frequency Range
2100 MHz
Antenna Mounting Type
Through Hole
Connector Type
N Type
Gain
7dBi
Connector Gender
Female
Country of Origin
China