KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 144-1844Brand: KYOCERA AVXManufacturers Part No.: 0306ZC104KAT2A
brand-logo

Technical Document

Specifications

Capacitance

100nF

Voltage

10V dc

Package/Case

0306

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

0.81 x 1.6 x 0.56mm

Length

0.81mm

Depth

1.6mm

Height

0.56mm

Series

LICC

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

Stock information temporarily unavailable.

€ 1,004.28

€ 0.201 Each (On a Reel of 5000) (Exc. VAT)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

€ 1,004.28

€ 0.201 Each (On a Reel of 5000) (Exc. VAT)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

100nF

Voltage

10V dc

Package/Case

0306

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

0.81 x 1.6 x 0.56mm

Length

0.81mm

Depth

1.6mm

Height

0.56mm

Series

LICC

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.