Technical Document
Specifications
Brand
KEMETCapacitance
470µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 x 60mm
Height
60mm
Length
60mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lifetime
4600 h @ +105 °C/450V dc/Ir, 6000h @ +105 °C/450V dc
Tolerance
±20%
Polarised
Polar
Ripple Current
2.1A
Leakage Current
0.03 mA
Series
PEH536
Equivalent Series Resistance
160mΩ
Product details
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
€ 14.34
€ 14.34 Each (Exc. VAT)
Standard
1
€ 14.34
€ 14.34 Each (Exc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | € 14.34 |
| 25 - 49 | € 13.48 |
| 50 - 99 | € 12.62 |
| 100 - 249 | € 11.76 |
| 250+ | € 10.69 |
Technical Document
Specifications
Brand
KEMETCapacitance
470µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 x 60mm
Height
60mm
Length
60mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lifetime
4600 h @ +105 °C/450V dc/Ir, 6000h @ +105 °C/450V dc
Tolerance
±20%
Polarised
Polar
Ripple Current
2.1A
Leakage Current
0.03 mA
Series
PEH536
Equivalent Series Resistance
160mΩ
Product details
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56


