Technical Document
Specifications
Brand
KeithleyAccessory Type
Differential Multiplexer
For Use With
2700 Series, 2701 Series, 2750 Series
Country of Origin
China
Product details
Keithley 7710 20-channel Solid-state Differential Multiplexer
The Keithley 7710 20-channel Solid-state Differential Multiplexer is a plug-in module which offers 20 channels of 2-pole or 10 channels of 4-pole relay input that can be configured as 2 independent banks of multiplexers. The relays are solid state, providing long life and low maintenance (solid state relays usually have a life some 100 times longer than that of mechanical relays). The 7710 is used for long-term data logging applications as well as for demanding high-speed applications and is used with Keithley systems 2700 ( 760-0354 , 7600357 ), 2701 ( 760-0351 ) and 2750 ( 760-0360 ).
20 channels for general purpose measurements
Built-in automatic CJC sensors
Scanning speeds up to 500 channels/second
High speed production or ATE testing up to 500 channels/second
Long lifetime solid state relay
Removable screw terminals for simple, quick connections
Keithley 7700 20-channel Differential Multiplexer Module
€ 1,333.95
€ 1,333.95 Each (Exc. VAT)
1
€ 1,333.95
€ 1,333.95 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeithleyAccessory Type
Differential Multiplexer
For Use With
2700 Series, 2701 Series, 2750 Series
Country of Origin
China
Product details
Keithley 7710 20-channel Solid-state Differential Multiplexer
The Keithley 7710 20-channel Solid-state Differential Multiplexer is a plug-in module which offers 20 channels of 2-pole or 10 channels of 4-pole relay input that can be configured as 2 independent banks of multiplexers. The relays are solid state, providing long life and low maintenance (solid state relays usually have a life some 100 times longer than that of mechanical relays). The 7710 is used for long-term data logging applications as well as for demanding high-speed applications and is used with Keithley systems 2700 ( 760-0354 , 7600357 ), 2701 ( 760-0351 ) and 2750 ( 760-0360 ).
20 channels for general purpose measurements
Built-in automatic CJC sensors
Scanning speeds up to 500 channels/second
High speed production or ATE testing up to 500 channels/second
Long lifetime solid state relay
Removable screw terminals for simple, quick connections