Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Termination Method
Through Hole
Current Rating
7.5A
Housing Material
Thermoplastic
Length
53.04mm
Depth
12.55mm
Series
ORIGINAL D
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Contact Size
20
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Price on asking
1
Price on asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Termination Method
Through Hole
Current Rating
7.5A
Housing Material
Thermoplastic
Length
53.04mm
Depth
12.55mm
Series
ORIGINAL D
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Contact Size
20
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C