Technical Document
Specifications
Brand
InfineonRegulator Type
Low Dropout Voltage
Maximum Output Current
500mA
Output Voltage
1.5 V
Number of Outputs
1
Line Regulation
10 mV
Load Regulation
10 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
150µA
Package Type
TO-252
Pin Count
5
Output Type
Tracking
Dimensions
6.5 x 6.22 x 2.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3.5 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
40 V
Height
2.3mm
Length
6.5mm
Width
6.22mm
Product details
LDO Tracking Voltage Regulators, Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 8.80
€ 1.76 Each (Supplied on a Reel) (Exc. VAT)
Production pack (Reel)
5
€ 8.80
€ 1.76 Each (Supplied on a Reel) (Exc. VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonRegulator Type
Low Dropout Voltage
Maximum Output Current
500mA
Output Voltage
1.5 V
Number of Outputs
1
Line Regulation
10 mV
Load Regulation
10 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
150µA
Package Type
TO-252
Pin Count
5
Output Type
Tracking
Dimensions
6.5 x 6.22 x 2.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3.5 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
40 V
Height
2.3mm
Length
6.5mm
Width
6.22mm
Product details
LDO Tracking Voltage Regulators, Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.