Technical Document
Specifications
Product details
CY4607M HX2VL 4-Port Multi-TT USB 2.0 Hub Development Kit, Cypress Semiconductor
CY4607M from Cypress is a complete development kit for developing a fixed-function, low-power 4-port Multi-TT USB 2.0 hub controller.
Multiple Transaction Translator
Compliance with USB 2.0 specification
480 Mbps, 12 Mbps, 1.5 Mbps operation
Low-power consumption
Supports Internal or External Voltage regulation
Maximum configurability using EEPROM programming
Individual or ganged port power switching
Overcurrent detection
Kit Contents
USB 2.0 four-port Hub Board with CY7C65642, Low Power USB 2.0 TetraHub Controller on 48-pin TQFP 7 x 7 mm package
Power adapter 5 V dc at 2.5 A max.
USB cable Type-A to Type-B
Quick Start Guide booklet
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
€ 50.67
€ 50.67 Each (Exc. VAT)
1
€ 50.67
€ 50.67 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 50.67 |
5 - 9 | € 49.37 |
10+ | € 48.13 |
Technical Document
Specifications
Product details
CY4607M HX2VL 4-Port Multi-TT USB 2.0 Hub Development Kit, Cypress Semiconductor
CY4607M from Cypress is a complete development kit for developing a fixed-function, low-power 4-port Multi-TT USB 2.0 hub controller.
Multiple Transaction Translator
Compliance with USB 2.0 specification
480 Mbps, 12 Mbps, 1.5 Mbps operation
Low-power consumption
Supports Internal or External Voltage regulation
Maximum configurability using EEPROM programming
Individual or ganged port power switching
Overcurrent detection
Kit Contents
USB 2.0 four-port Hub Board with CY7C65642, Low Power USB 2.0 TetraHub Controller on 48-pin TQFP 7 x 7 mm package
Power adapter 5 V dc at 2.5 A max.
USB cable Type-A to Type-B
Quick Start Guide booklet
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.