Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

RS Stock No.: 168-2627Brand: IdecManufacturers Part No.: YW1L-MF2E10QM3Y
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1L-MF2E10QM3Y

Maximum Operating Temperature

+55°C

Maximum DC Voltage

230 / 240V

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

230 / 240V

Country of Origin

China

Stock information temporarily unavailable.

€ 27.92

€ 27.92 Each (Exc. VAT)

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

€ 27.92

€ 27.92 Each (Exc. VAT)

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1L-MF2E10QM3Y

Maximum Operating Temperature

+55°C

Maximum DC Voltage

230 / 240V

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

230 / 240V

Country of Origin

China