IBOCO Grey Slotted Panel Trunking - Open Slot, W25 mm x D80mm, L2m, PVC
Technical Document
Specifications
Brand
IBOCOWidth
25 mm
Depth
80mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
United Kingdom
You may be interested in
Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W80 mm x D25mm, L2m, PVCBrand: Betaduct
Price on askingEach (In a Pack of 12) (Exc. VAT)
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 12) (Exc. VAT)
IBOCO Grey Slotted Panel Trunking - Open Slot, W25 mm x D80mm, L2m, PVC
12
Price on asking
Each (In a Pack of 12) (Exc. VAT)
IBOCO Grey Slotted Panel Trunking - Open Slot, W25 mm x D80mm, L2m, PVC
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W80 mm x D25mm, L2m, PVCBrand: Betaduct
Price on askingEach (In a Pack of 12) (Exc. VAT)
Technical Document
Specifications
Brand
IBOCOWidth
25 mm
Depth
80mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
United Kingdom
You may be interested in
Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W80 mm x D25mm, L2m, PVCBrand: Betaduct
Price on askingEach (In a Pack of 12) (Exc. VAT)