Herock 23MBM1901 Black Polyester Work shorts, 44in
Technical Document
Specifications
Brand
HerockWaist Size
44in
Colour
Black
Gender
Unisex
Elasticated Waist
No
Material
Polyester
Series
23MBM1901
Country of Origin
China
Stock information temporarily unavailable.
Price on asking
Herock 23MBM1901 Black Polyester Work shorts, 44in
1
Price on asking
Herock 23MBM1901 Black Polyester Work shorts, 44in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HerockWaist Size
44in
Colour
Black
Gender
Unisex
Elasticated Waist
No
Material
Polyester
Series
23MBM1901
Country of Origin
China