Conector RJ45 Cat5 Macho HARTING serie RJ Industrial, de 4 vías, apantallado

Código de producto RS: 465-9678Marca: HARTINGNúmero de parte de fabricante: 09451511100Distrelec Article No.: 14450821
brand-logo
Ver todo en Conectores Ethernet

Documentos Técnicos

Especificaciones

Brand

Harting

Tipo de conector Ethernet

Conector RJ45

Género

Male

LAN Category

Cat5

Tipo de montaje

Montaje de Cable

Número de puertos

1

Número de Vías

4

Tipo de Pantalla

Shielded

Orientación

Straight

Longitud

13.97mm

Profundidad

52.6mm

Series

RJ Industrial

Número de serie

9451

Distrelec Product Id

14450821

País de Origen

Romania

Datos del producto

IP20 Rated Connector

From Harting, a connector housing set for use with robust data cable, and permitting the use of 4 x 24-22awg contacts with IDC termination. It fits a standard, 4 contact RJ45 jack, and the complementary Harting IP67 rated connectors 4 contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Te podría interesar
Conector RJ45 Hembra Harting, de 4 vías
Price on askingEach (Sin IVA)
Información de stock no disponible temporalmente.

€ 15,52

€ 15,52 Each (Sin IVA)

Conector RJ45 Cat5 Macho HARTING serie RJ Industrial, de 4 vías, apantallado

€ 15,52

€ 15,52 Each (Sin IVA)

Conector RJ45 Cat5 Macho HARTING serie RJ Industrial, de 4 vías, apantallado
Información de stock no disponible temporalmente.

Información de stock no disponible temporalmente.

Vuelva a verificar más tarde.

CantidadPrecio Unitario sin IVA
1 - 49€ 15,52
50 - 99€ 14,89
100 - 249€ 14,27
250 - 499€ 11,57
500+€ 10,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Te podría interesar
Conector RJ45 Hembra Harting, de 4 vías
Price on askingEach (Sin IVA)

Documentos Técnicos

Especificaciones

Brand

Harting

Tipo de conector Ethernet

Conector RJ45

Género

Male

LAN Category

Cat5

Tipo de montaje

Montaje de Cable

Número de puertos

1

Número de Vías

4

Tipo de Pantalla

Shielded

Orientación

Straight

Longitud

13.97mm

Profundidad

52.6mm

Series

RJ Industrial

Número de serie

9451

Distrelec Product Id

14450821

País de Origen

Romania

Datos del producto

IP20 Rated Connector

From Harting, a connector housing set for use with robust data cable, and permitting the use of 4 x 24-22awg contacts with IDC termination. It fits a standard, 4 contact RJ45 jack, and the complementary Harting IP67 rated connectors 4 contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Te podría interesar
Conector RJ45 Hembra Harting, de 4 vías
Price on askingEach (Sin IVA)