GILGEN Muller & Weigert Plate Shunt, 40 A Max, 60mV Output, ±0.5 % Accuracy

RS Stock No.: 392-8412Brand: GILGEN Muller & WeigertManufacturers Part No.: 1700V3200
brand-logo
View all in Shunts

Technical Document

Specifications

Maximum Current

40 A

Voltage Output

60mV

Shunt Type

Plate

Accuracy

±0.5 %

Country of Origin

Germany

Product details

Suitable shunts, 60 mV

Calibrated shunts are used for measuring higher currents with DQN moving-coil instruments
Connected in parallel with measuring instrument
25 A version pre-installed on insulating base
Screw connection

Moving Coil DC Meters

You may be interested in

Price on asking

GILGEN Muller & Weigert Plate Shunt, 40 A Max, 60mV Output, ±0.5 % Accuracy

Price on asking

GILGEN Muller & Weigert Plate Shunt, 40 A Max, 60mV Output, ±0.5 % Accuracy

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Maximum Current

40 A

Voltage Output

60mV

Shunt Type

Plate

Accuracy

±0.5 %

Country of Origin

Germany

Product details

Suitable shunts, 60 mV

Calibrated shunts are used for measuring higher currents with DQN moving-coil instruments
Connected in parallel with measuring instrument
25 A version pre-installed on insulating base
Screw connection

Moving Coil DC Meters

You may be interested in