Technical Document
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Piston
Maximum Flow Rate
1 gal/min
Pipe Diameter Range
1/2 in
Connection Type
1/2 NPT Male
Maximum Pressure
107bar
Material
Brass
Minimum Operating Temperature
-28.8°C
Series
FS-380
Maximum Operating Temperature
+135°C
Country of Origin
United States
Stock information temporarily unavailable.
Price on asking
Gems Sensors FS-380 Series Piston Flow Switch for Liquid, 1 gal/min Max
1
Price on asking
Gems Sensors FS-380 Series Piston Flow Switch for Liquid, 1 gal/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Piston
Maximum Flow Rate
1 gal/min
Pipe Diameter Range
1/2 in
Connection Type
1/2 NPT Male
Maximum Pressure
107bar
Material
Brass
Minimum Operating Temperature
-28.8°C
Series
FS-380
Maximum Operating Temperature
+135°C
Country of Origin
United States