Gefran Melt Pressure Sensor, 0bar Min, 100bar Max, Relative Reading

RS Stock No.: 221-7532Brand: GefranManufacturers Part No.: ILK0-5-H-B01C-1-4-0-I-P T000C000X00
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Gefran

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

0.25 %

Media Measured

Fluid

Supply Voltage

18 → 30 V

Interface

IO-Link

IP Rating

IP65

Country of Origin

Italy

€ 1,716.76

€ 1,716.76 Each (Exc. VAT)

Gefran Melt Pressure Sensor, 0bar Min, 100bar Max, Relative Reading

€ 1,716.76

€ 1,716.76 Each (Exc. VAT)

Gefran Melt Pressure Sensor, 0bar Min, 100bar Max, Relative Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gefran

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

0.25 %

Media Measured

Fluid

Supply Voltage

18 → 30 V

Interface

IO-Link

IP Rating

IP65

Country of Origin

Italy