Gates Drive Belt, belt section XPZ/3VX, 825mm Length

RS Stock No.: 211-7893Brand: GatesManufacturers Part No.: 9643-00825
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

XPZ/3VX

Outer Length

838mm

Datum Length

825mm

Inside Length

787mm

Series

Quad Power 4

Top Width

9.7mm

Height

8mm

Length

825mm

Country of Origin

France

Stock information temporarily unavailable.

€ 16.51

€ 16.51 Each (Exc. VAT)

Gates Drive Belt, belt section XPZ/3VX, 825mm Length

€ 16.51

€ 16.51 Each (Exc. VAT)

Gates Drive Belt, belt section XPZ/3VX, 825mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 16.51
5 - 9€ 16.18
10 - 24€ 15.84
25+€ 15.52

Technical Document

Specifications

Brand

Gates

Belt Section

XPZ/3VX

Outer Length

838mm

Datum Length

825mm

Inside Length

787mm

Series

Quad Power 4

Top Width

9.7mm

Height

8mm

Length

825mm

Country of Origin

France