Fluke G 1/4 Digital Pressure Gauge 34bar Bottom Entry 114mm Outside Diameter

RS Stock No.: 798-8752Brand: FlukeManufacturers Part No.: FLUKE-700RG07
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

34bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-0.83bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

114mm

Best Accuracy

±0.04%

Case Material

Cast ZnAl

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

€ 1,339.64

€ 1,339.64 Each (Exc. VAT)

Fluke G 1/4 Digital Pressure Gauge 34bar Bottom Entry 114mm Outside Diameter

Calibration type

€ 1,339.64

€ 1,339.64 Each (Exc. VAT)

Fluke G 1/4 Digital Pressure Gauge 34bar Bottom Entry 114mm Outside Diameter

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

34bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-0.83bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

114mm

Best Accuracy

±0.04%

Case Material

Cast ZnAl

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX