Transport Restrictions Apply

FLIR E8 Thermal Imaging Camera, -20 → +250 °C, 320 x 240pixel Detector Resolution

RS Stock No.: 848-1371Brand: FLIRManufacturers Part No.: FLIR E8
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +250 °C

Detector Resolution

320 x 240pixel

Display Resolution

320 x 240pixel

Model Number

E8

Thermal Sensitivity

<0.06°C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic, Manual

Refresh Rate

9Hz

Display Size

3in

Application

Electrical, Mechanical

Model Number p

E8

Weight

575g

Country of Origin

Estonia

Product details

FLIR E8 Infrared Thermal Imaging Camera

The FLIR E8 is a compact and easy to use thermal camera which features high-resolution radiometric images, It is also equipped with a fixed-focus system that means you no need to adjust the camera focus. The E8 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. The E8 is a powerful thermal imaging tool with multiple measuring modes ideal for troubleshooting electrical, mechanical, and building problems. Diagnose issues safely, quickly and easily with no contact, featuring a 10,800 120 x 90-pixel infrared resolution. it can communicate files wirelessly to smart devices over a local wifi signal The Thermal imager also incorporates FLIR MSX technology.

Features and Benefits:

  • 3.0" display 320 x 240 colour LCD

  • IR resolution 320 240 pixels

  • Wi-Fi functionality

  • Compact and rugged design

  • Field of view (FOV) 45° 34°

  • Image frequency 9 Hz

  • On-board 640 x 480 Digital Camera

  • Rugged and Lightweight

  • 2% accuracy

  • File format: Radiometric jpg

  • Battery operating time approx 4 hours

  • Simultaneous Storage of IR/Visual/MSX Images

  • Variable emissivity and reflected temperature parameters for detection accuracy

  • Intuitive on-screen menus & ergonomic on-camera buttons allow for one-handed operation

  • FLIR MSX technology.

Applications

  • Electrical

  • Mechanical

  • Building Inspection

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.

O: What is a Thermogram
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image

Supplied with

Infrared camera, power supply/charger with 4 plugs, rechargeable battery, USB cable, hard transport case & printed documentation

Stock information temporarily unavailable.

Price on asking

FLIR E8 Thermal Imaging Camera, -20 → +250 °C, 320 x 240pixel Detector Resolution

Price on asking

FLIR E8 Thermal Imaging Camera, -20 → +250 °C, 320 x 240pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +250 °C

Detector Resolution

320 x 240pixel

Display Resolution

320 x 240pixel

Model Number

E8

Thermal Sensitivity

<0.06°C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic, Manual

Refresh Rate

9Hz

Display Size

3in

Application

Electrical, Mechanical

Model Number p

E8

Weight

575g

Country of Origin

Estonia

Product details

FLIR E8 Infrared Thermal Imaging Camera

The FLIR E8 is a compact and easy to use thermal camera which features high-resolution radiometric images, It is also equipped with a fixed-focus system that means you no need to adjust the camera focus. The E8 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. The E8 is a powerful thermal imaging tool with multiple measuring modes ideal for troubleshooting electrical, mechanical, and building problems. Diagnose issues safely, quickly and easily with no contact, featuring a 10,800 120 x 90-pixel infrared resolution. it can communicate files wirelessly to smart devices over a local wifi signal The Thermal imager also incorporates FLIR MSX technology.

Features and Benefits:

  • 3.0" display 320 x 240 colour LCD

  • IR resolution 320 240 pixels

  • Wi-Fi functionality

  • Compact and rugged design

  • Field of view (FOV) 45° 34°

  • Image frequency 9 Hz

  • On-board 640 x 480 Digital Camera

  • Rugged and Lightweight

  • 2% accuracy

  • File format: Radiometric jpg

  • Battery operating time approx 4 hours

  • Simultaneous Storage of IR/Visual/MSX Images

  • Variable emissivity and reflected temperature parameters for detection accuracy

  • Intuitive on-screen menus & ergonomic on-camera buttons allow for one-handed operation

  • FLIR MSX technology.

Applications

  • Electrical

  • Mechanical

  • Building Inspection

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.

O: What is a Thermogram
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image

Supplied with

Infrared camera, power supply/charger with 4 plugs, rechargeable battery, USB cable, hard transport case & printed documentation