Technical Document
Specifications
Brand
FlexLinkConnector Type
Square Nut
Fits Groove Size
11mm
Fits Strut Profile
44 mm
Thread Size
M8
Material
Steel
Structural Element Type
Fixing & Connection Element
Product Family
FlexLink
Product System
XL
Country of Origin
Sweden
Product details
T-slot Nuts XC, XF and XD
Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.
€ 6.74
€ 6.74 1 Bag of 10 (Exc. VAT)
1
€ 6.74
€ 6.74 1 Bag of 10 (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 6.74 |
5 - 9 | € 6.56 |
10+ | € 6.38 |
Technical Document
Specifications
Brand
FlexLinkConnector Type
Square Nut
Fits Groove Size
11mm
Fits Strut Profile
44 mm
Thread Size
M8
Material
Steel
Structural Element Type
Fixing & Connection Element
Product Family
FlexLink
Product System
XL
Country of Origin
Sweden
Product details
T-slot Nuts XC, XF and XD
Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.