Festo VPPM Threaded Regulator, NPT 1/8, NPT, 1/8 in

RS Stock No.: 651-146Brand: FestoManufacturers Part No.: VPPM-6L-L-1-N18-0L6H-V1P-C1
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

NPT 1/8

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

6bar

Manufacturer Series

VPPM

Inlet Port Type

Threaded

Threaded Outlet Port Thread Standard

NPT

Threaded Inlet Port Size

1/8 in

Country of Origin

Bulgaria

€ 610.77

€ 610.77 Each (Exc. VAT)

Festo VPPM Threaded Regulator, NPT 1/8, NPT, 1/8 in

€ 610.77

€ 610.77 Each (Exc. VAT)

Festo VPPM Threaded Regulator, NPT 1/8, NPT, 1/8 in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

NPT 1/8

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

6bar

Manufacturer Series

VPPM

Inlet Port Type

Threaded

Threaded Outlet Port Thread Standard

NPT

Threaded Inlet Port Size

1/8 in

Country of Origin

Bulgaria