Festo DRVS Series 8 bar Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 6mm Bore

RS Stock No.: 125-9919Brand: FestoManufacturers Part No.: DRVS-6-180-P
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

180°

Action

Single

Bore

6mm

Force at 7 bar

25 (Axial) N, 30 (Radial) N

Manufacturer Series

DRVS

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

8bar

Cushioning Type

Elastic

Port Connection

M3

Weight

38g

Model Number

1845707

Size Type

Standard

Country of Origin

Germany

Product details

DRVS Series Semi-Rotary Actuators

Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.

Features and Benefits

Simple, compact design
Lightweight
Swivel angle infinitely adjustable
Sealed for reliable use in harsh environments

Stock information temporarily unavailable.

€ 148.65

€ 148.65 Each (Exc. VAT)

Festo DRVS Series 8 bar Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 6mm Bore

€ 148.65

€ 148.65 Each (Exc. VAT)

Festo DRVS Series 8 bar Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 6mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

180°

Action

Single

Bore

6mm

Force at 7 bar

25 (Axial) N, 30 (Radial) N

Manufacturer Series

DRVS

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

8bar

Cushioning Type

Elastic

Port Connection

M3

Weight

38g

Model Number

1845707

Size Type

Standard

Country of Origin

Germany

Product details

DRVS Series Semi-Rotary Actuators

Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.

Features and Benefits

Simple, compact design
Lightweight
Swivel angle infinitely adjustable
Sealed for reliable use in harsh environments