Condensador electrolítico de aluminio electrolítico Epcos, 470μF, 450V dc, 51.6 (Dia.) x 80.7mm

Código de producto RS: 543-6808Marca: EpcosNúmero de parte de fabricante: B43566A5477Q
brand-logo
Ver todo en Condensadores de Aluminio

Documentos Técnicos

Especificaciones

Brand

Epcos

Capacidad

470µF

Tensión

450V dc

Technology

Electrolítico

Dimensiones

51.6 (Dia.) x 80.7mm

Altura

80.7mm

Mínima Temperatura de Funcionamiento

-25°C

Diámetro

51.6mm

Temperatura máxima de funcionamiento

+85°C

Vida Útil

24000h

Corriente de Rizado

3.7A

Resistencia de Serie Equivalente

350mΩ

Datos del producto

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Información de stock no disponible temporalmente.

Price on asking

Condensador electrolítico de aluminio electrolítico Epcos, 470μF, 450V dc, 51.6 (Dia.) x 80.7mm

Price on asking

Condensador electrolítico de aluminio electrolítico Epcos, 470μF, 450V dc, 51.6 (Dia.) x 80.7mm
Información de stock no disponible temporalmente.

Información de stock no disponible temporalmente.

Vuelva a verificar más tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificaciones

Brand

Epcos

Capacidad

470µF

Tensión

450V dc

Technology

Electrolítico

Dimensiones

51.6 (Dia.) x 80.7mm

Altura

80.7mm

Mínima Temperatura de Funcionamiento

-25°C

Diámetro

51.6mm

Temperatura máxima de funcionamiento

+85°C

Vida Útil

24000h

Corriente de Rizado

3.7A

Resistencia de Serie Equivalente

350mΩ

Datos del producto

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more