EDC PROTECTION Gold Flip Up PC Face Shield with Face Guard , Resistant To Heat

RS Stock No.: 606-643Brand: EDC PROTECTIONManufacturers Part No.: E9211-102
View all in Face Shields

Technical Document

Specifications

Resistant To

Heat

Guard Type

Face

UV Protection

Yes

Flip Up

Yes

Series

E9211

Shield Material

PC

Lens Colour

Gold

Country of Origin

Germany

€ 78.94

€ 78.94 Each (Exc. VAT)

EDC PROTECTION Gold Flip Up PC Face Shield with Face Guard , Resistant To Heat

€ 78.94

€ 78.94 Each (Exc. VAT)

EDC PROTECTION Gold Flip Up PC Face Shield with Face Guard , Resistant To Heat

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Resistant To

Heat

Guard Type

Face

UV Protection

Yes

Flip Up

Yes

Series

E9211

Shield Material

PC

Lens Colour

Gold

Country of Origin

Germany