Technical Document
Specifications
Brand
EatonPower Rating
0.37 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
2.3 A
Series
PowerXL DC1
Field Bus Communication Type
CANOpen, ModBus RTU, RS485
IP Rating
IP20
Output Frequency
0 → 500Hz
Filter Included
Yes
Overall Width
81mm
Overall Depth
124mm
Overall Length
184mm
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Price on asking
1
Price on asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPower Rating
0.37 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
2.3 A
Series
PowerXL DC1
Field Bus Communication Type
CANOpen, ModBus RTU, RS485
IP Rating
IP20
Output Frequency
0 → 500Hz
Filter Included
Yes
Overall Width
81mm
Overall Depth
124mm
Overall Length
184mm
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom