Módulo lógico Eaton EASY, 24 Vdc, comunicación EasyNet

Código de producto RS: 478-9870Marca: EatonNúmero de parte de fabricante: 265253 & MFD-CP8-NT
brand-logo

Documentos Técnicos

Especificaciones

Brand

Eaton

Serie de fabricante

EASY

Para Utilizar Con

Easy 800

Tensión de Alimentación

24 V CC

Tipo de Red

EasyNet

Dimensiones del Cuerpo

107,5 x 90 x 29,5 mm

Tipo de Puerto de Comunicación

Serial

Profundidad

29.5mm

Largo

107.5mm

Interfaz de Programación

Ordenador

Mínima Temperatura de Funcionamiento

-20°C

Ancho

90mm

Tipo de montaje

DIN Rail

Número de Puertos de Comunicación

1

Temperatura de Funcionamiento Máxima

+55°C

País de Origen

Germany

Datos del producto

Módulos de controlador lógico PSU-CPU

Estos módulos se conectan directamente a los refuerzos de montaje de la unidad de display de la parte posterior del panel
Puerto para módulo de memoria EEPROM opcional
Programados con easy-soft-PRO (consulte el código RS 478-9937)
Tensión de alimentación de 24 Vdc
Dimensiones: (Alt.) 90 x (Anch.) 107,5 x (Prof.) 29,5 mm

Eaton MFD-Titan

The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Te podría interesar
Módulo lógico Eaton EASY, 24 Vdc
Price on askingEach (Sin IVA)
Información de stock no disponible temporalmente.

Price on asking

Módulo lógico Eaton EASY, 24 Vdc, comunicación EasyNet

Price on asking

Módulo lógico Eaton EASY, 24 Vdc, comunicación EasyNet
Información de stock no disponible temporalmente.

Información de stock no disponible temporalmente.

Vuelva a verificar más tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Te podría interesar
Módulo lógico Eaton EASY, 24 Vdc
Price on askingEach (Sin IVA)

Documentos Técnicos

Especificaciones

Brand

Eaton

Serie de fabricante

EASY

Para Utilizar Con

Easy 800

Tensión de Alimentación

24 V CC

Tipo de Red

EasyNet

Dimensiones del Cuerpo

107,5 x 90 x 29,5 mm

Tipo de Puerto de Comunicación

Serial

Profundidad

29.5mm

Largo

107.5mm

Interfaz de Programación

Ordenador

Mínima Temperatura de Funcionamiento

-20°C

Ancho

90mm

Tipo de montaje

DIN Rail

Número de Puertos de Comunicación

1

Temperatura de Funcionamiento Máxima

+55°C

País de Origen

Germany

Datos del producto

Módulos de controlador lógico PSU-CPU

Estos módulos se conectan directamente a los refuerzos de montaje de la unidad de display de la parte posterior del panel
Puerto para módulo de memoria EEPROM opcional
Programados con easy-soft-PRO (consulte el código RS 478-9937)
Tensión de alimentación de 24 Vdc
Dimensiones: (Alt.) 90 x (Anch.) 107,5 x (Prof.) 29,5 mm

Eaton MFD-Titan

The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Te podría interesar
Módulo lógico Eaton EASY, 24 Vdc
Price on askingEach (Sin IVA)