EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Red LED, 240V, IP65, IP67

RS Stock No.: 811-4113Brand: EAOManufacturers Part No.: 82-6551.1114Distrelec Article No.: 30127206
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.3mm

Series

82

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Red

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-6551.1114

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Case Colour

Silver

Terminal Type

Plug In, Solder

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Product details

EAO Series 82 Illuminated Anti-Vandal Switches

Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action

Approvals

CE, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 24.68

€ 24.68 Each (Exc. VAT)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Red LED, 240V, IP65, IP67

€ 24.68

€ 24.68 Each (Exc. VAT)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Red LED, 240V, IP65, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 24.68
10 - 24€ 22.40
25 - 49€ 19.17
50 - 149€ 17.35
150+€ 16.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.3mm

Series

82

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Red

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-6551.1114

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Case Colour

Silver

Terminal Type

Plug In, Solder

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Product details

EAO Series 82 Illuminated Anti-Vandal Switches

Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action

Approvals

CE, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more