Technical Document
Specifications
Brand
DymoLines of Printing
1 (6 mm Label), 3 (12 mm Label), 5 (19 mm Label)
Keyboard
Yes
Resolution
180dpi
Connection Port
USB 2.0
Dimensions
114 x 70 x 212mm
Width
114mm
Depth
70mm
Weight
500g
Height
212mm
Product details
LabelPoint350
16 character 2 line liquid crystal display (LCD)
ABC keyboard
8 type styles, 6 sizes, 5 lines text
Barcode printing
Multiple copies
Incremental numbering
Last 15 label & 10 template memory
6-19mm tape size
PC compatible
Requires 6 x AA batteries (see stock no. 591-225) or Dymo Mains Adapter both supplied separately
Dymo Portable
Price on asking
1
Price on asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DymoLines of Printing
1 (6 mm Label), 3 (12 mm Label), 5 (19 mm Label)
Keyboard
Yes
Resolution
180dpi
Connection Port
USB 2.0
Dimensions
114 x 70 x 212mm
Width
114mm
Depth
70mm
Weight
500g
Height
212mm
Product details
LabelPoint350
16 character 2 line liquid crystal display (LCD)
ABC keyboard
8 type styles, 6 sizes, 5 lines text
Barcode printing
Multiple copies
Incremental numbering
Last 15 label & 10 template memory
6-19mm tape size
PC compatible
Requires 6 x AA batteries (see stock no. 591-225) or Dymo Mains Adapter both supplied separately