Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

DeWALT DT50 Series HSS-R Twist Drill Bit, 1mm Diameter, 34 mm Overall

RS Stock No.: 424-3914Brand: DeWALTManufacturers Part No.: DT5034-QZ
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dewalt

Series

DT50

Material

HSS-R

Drill Bit Type

Twist Drill Bit

Diameter

1mm

Overall Length

34 mm

Number of Pieces

2

Product details

DeWALT Extreme 2™ Metal Drill Bits

Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics

Drill Bits & HSS/Masonry Sets

Metalworking drills.

Stock information temporarily unavailable.

€ 3.58

€ 1.789 Each (In a Pack of 2) (Exc. VAT)

DeWALT DT50 Series HSS-R Twist Drill Bit, 1mm Diameter, 34 mm Overall

€ 3.58

€ 1.789 Each (In a Pack of 2) (Exc. VAT)

DeWALT DT50 Series HSS-R Twist Drill Bit, 1mm Diameter, 34 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

DT50

Material

HSS-R

Drill Bit Type

Twist Drill Bit

Diameter

1mm

Overall Length

34 mm

Number of Pieces

2

Product details

DeWALT Extreme 2™ Metal Drill Bits

Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics

Drill Bits & HSS/Masonry Sets

Metalworking drills.