Technical Document
Specifications
Memory Size
16kbit
Organisation
2K x 8 bit
Interface Type
I2C
Data Bus Width
8bit
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Number of Words
2K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States
Price on asking
Each (In a Tube of 97) (Exc. VAT)
97
Price on asking
Each (In a Tube of 97) (Exc. VAT)
97
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Memory Size
16kbit
Organisation
2K x 8 bit
Interface Type
I2C
Data Bus Width
8bit
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Number of Words
2K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States