Cosel Embedded Switch Mode Power Supply (SMPS), RMC50A-2-N, 5/±15V dc, 1.2 A, 5 A, 500 mA, 50W, 110 → 170 V dc,

RS Stock No.: 635-2521Brand: CoselManufacturers Part No.: RMC50A-2-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

5/±15V dc

Output Current

1.2 A, 5 A, 500 mA

Power Rating

50W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

168mm

Width

35mm

Depth

93mm

Efficiency

70%

Minimum Temperature

-10°C

Weight

350g

Maximum Temperature

+65°C

Product details

RMC Series, 3 Outputs, 15 to 50 W

Minimum load current of zero
Inrush current prevention, overcurrent / overvoltage protection circuits included

Standards

UL60950, C-UL

Stock information temporarily unavailable.

Price on asking

Cosel Embedded Switch Mode Power Supply (SMPS), RMC50A-2-N, 5/±15V dc, 1.2 A, 5 A, 500 mA, 50W, 110 → 170 V dc,

Price on asking

Cosel Embedded Switch Mode Power Supply (SMPS), RMC50A-2-N, 5/±15V dc, 1.2 A, 5 A, 500 mA, 50W, 110 → 170 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

5/±15V dc

Output Current

1.2 A, 5 A, 500 mA

Power Rating

50W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

168mm

Width

35mm

Depth

93mm

Efficiency

70%

Minimum Temperature

-10°C

Weight

350g

Maximum Temperature

+65°C

Product details

RMC Series, 3 Outputs, 15 to 50 W

Minimum load current of zero
Inrush current prevention, overcurrent / overvoltage protection circuits included

Standards

UL60950, C-UL